-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7609
|
Newark | Mlcc,0603,c0G,50V,1.2Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGJ3E2C0G1H122J080AA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-8104-1-ND
|
DigiKey | CAP CER 1200PF 50V C0G 0603 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8769 In Stock |
|
$0.0471 / $0.2300 | Buy Now |
DISTI #
C1S741000674407
|
Chip1Stop | Cap Ceramic 0.0012uF 50V C0G 5% Pad SMD 0603 125℃ Automotive T/R pbFree: Yes | 1312 |
|
$0.0108 / $0.0282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGJ3E2C0G1H122J080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGJ3E2C0G1H122J080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CGJ3E2C0G1H122J080AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGJ3E2C0G1H122J080AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T122J5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0603, | KEMET Corporation | CGJ3E2C0G1H122J080AA vs C0603T122J5GAC7411 |
0603J0500122JCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CGJ3E2C0G1H122J080AA vs 0603J0500122JCR |
CC0603JRNPO9BN122 | Capacitor, Ceramic, Chip, General Purpose, 1200pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | CGJ3E2C0G1H122J080AA vs CC0603JRNPO9BN122 |
HH18N122J500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CGJ3E2C0G1H122J080AA vs HH18N122J500LG |
C0603T122J5GCCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0603, | KEMET Corporation | CGJ3E2C0G1H122J080AA vs C0603T122J5GCCTU |
C0603X122J5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP | KEMET Corporation | CGJ3E2C0G1H122J080AA vs C0603X122J5GACAUTO |
C0603C122J5GAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CGJ3E2C0G1H122J080AA vs C0603C122J5GAC7082 |
C0603COG500-122JSN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0603, | VENKEL LTD | CGJ3E2C0G1H122J080AA vs C0603COG500-122JSN6D |
C0603T122J5GCC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0603, | KEMET Corporation | CGJ3E2C0G1H122J080AA vs C0603T122J5GCC |
C0603C122J5GAL7013 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0603, | KEMET Corporation | CGJ3E2C0G1H122J080AA vs C0603C122J5GAL7013 |