-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7652
|
Newark | Mlcc,0603,x7R,50V,22Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGJ3E2X7R1H223K080AA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CGJ3E2X7R1H223K080
|
Avnet Americas | CAP 0.022UF 50V X7R 10% SMD 0603 - Tape and Reel (Alt: CGJ3E2X7R1H223K080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_06586654
|
Arrow Electronics | Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2123 Container: Cut Strips | Americas - 896 |
|
$0.0303 / $0.1558 | Buy Now |
DISTI #
56147909
|
Verical | Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 Min Qty: 298 Package Multiple: 1 Date Code: 2123 | Americas - 896 |
|
$0.0303 / $0.0505 | Buy Now |
DISTI #
CGJ3E2X7R1H223K080AA
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT CGJ 0603 50V 0.022uF 10% T:0.8mm AEC-Q20 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0237 / $0.0271 | Buy Now |
DISTI #
CGJ3E2X7R1H223K080
|
Avnet Americas | CAP 0.022UF 50V X7R 10% SMD 0603 - Tape and Reel (Alt: CGJ3E2X7R1H223K080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGJ3E2X7R1H223K080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGJ3E2X7R1H223K080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CGJ3E2X7R1H223K080AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGJ3E2X7R1H223K080AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B223K500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CGJ3E2X7R1H223K080AA vs 0603B223K500NB |
0603B223K500NT | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.022uF, 0603 | Hitano Enterprise Corp | CGJ3E2X7R1H223K080AA vs 0603B223K500NT |
CM105X7R223K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.022 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CGJ3E2X7R1H223K080AA vs CM105X7R223K50AL |
0603B223K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CGJ3E2X7R1H223K080AA vs 0603B223K500N |
UMJ107BB7223KA8T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGJ3E2X7R1H223K080AA vs UMJ107BB7223KA8T |
MAASU168SB7223KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGJ3E2X7R1H223K080AA vs MAASU168SB7223KTNA01 |
MCASU168SB7223KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGJ3E2X7R1H223K080AA vs MCASU168SB7223KTNA1J |
0603Y0500223KET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CGJ3E2X7R1H223K080AA vs 0603Y0500223KET |
B37931K5223K001 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | CGJ3E2X7R1H223K080AA vs B37931K5223K001 |
MCH185CN223KL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | CGJ3E2X7R1H223K080AA vs MCH185CN223KL |