-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7654
|
Newark | Mlcc,0603,x7R,50V,47Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGJ3E2X7R1H473K080AA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-8120-1-ND
|
DigiKey | CAP CER 0.047UF 50V X7R 0603 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10593 In Stock |
|
$0.0386 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGJ3E2X7R1H473K080AA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGJ3E2X7R1H473K080AA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CGJ3E2X7R1H473K080AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGJ3E2X7R1H473K080AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGJ3E2X7R1H473KT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CGJ3E2X7R1H473K080AA vs CGJ3E2X7R1H473KT |
MMJCU168BB7473KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGJ3E2X7R1H473K080AA vs MMJCU168BB7473KTPA18 |
MBJCU168BB7473KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGJ3E2X7R1H473K080AA vs MBJCU168BB7473KTPA01 |
CQ1608X7R473K500NRB | Ceramic Capacitor, Ceramic, | Samwha Electronics | CGJ3E2X7R1H473K080AA vs CQ1608X7R473K500NRB |
C0603C473K5RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | KEMET Corporation | CGJ3E2X7R1H473K080AA vs C0603C473K5RAC9028 |
ST18B473K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CGJ3E2X7R1H473K080AA vs ST18B473K500CT |
0603B473K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Hitano Enterprise Corp | CGJ3E2X7R1H473K080AA vs 0603B473K500NT |
MBJCU168BB7473KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGJ3E2X7R1H473K080AA vs MBJCU168BB7473KTPA18 |
MAASU168SB7473KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CGJ3E2X7R1H473K080AA vs MAASU168SB7473KTNA01 |
X7R473K50V0603 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.047uF, 0603 | Jyh Hsu Electronics Co Ltd | CGJ3E2X7R1H473K080AA vs X7R473K50V0603 |