There are no models available for this part yet.
Overview of CGM-14-50-80-36-TC60-F7-2 by Luminus Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6090HS8E-5#TRPBF | Analog Devices | 140V CMOS R2R Out, pA In C Op | |
LTC6090IFE-5#TRPBF | Analog Devices | 140V CMOS R2R Out, pA In C Op | |
LTC6078CDD#PBF | Analog Devices | uP Prec, 2x CMOS R2R In/Out Am |
Price & Stock for CGM-14-50-80-36-TC60-F7-2 by Luminus Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1214-CGM-14-50-80-36-TC60-F7-2-ND
|
DigiKey | CGM-14-50-80-36-TC60-F7-2 Min Qty: 1125 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7606 | Buy Now | |
DISTI #
CGM-14-50-80-36-TC
|
Avnet Americas | F7-2 - Trays (Alt: CGM-14-50-80-36-TC) Min Qty: 1125 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.8912 / $4.6512 | Buy Now | |
DISTI #
896-CGM14508036TC672
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$4.5400 | Order Now | |
Future Electronics | COB Gen 6 CGM-14 (TC60), 5000K 80CRI, 170lm/W, 5200lm, 19mm x 19mm, 14.3mm LES RoHS: Compliant pbFree: Yes Min Qty: 1125 Package Multiple: 225 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$4.4600 / $4.5900 | Buy Now | ||
Future Electronics | COB Gen 6 CGM-14 (TC60), 5000K 80CRI, 170lm/W, 5200lm, 19mm x 19mm, 14.3mm LES RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 225 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$4.4600 / $4.5900 | Buy Now |