Part Details for CGM-14-50-90-36-AC40-F5-3 by Luminus Devices
Overview of CGM-14-50-90-36-AC40-F5-3 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGM-14-50-90-36-AC40-F5-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CGM-14-50-90-36-AC40-F5-3-ND
|
DigiKey | GENERATION 4 STANDARD COB PRODUC Min Qty: 225 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.0527 | Buy Now |
DISTI #
CGM-14-50-90-36-AC
|
Avnet Americas | Generation 4 COB Array LED Neutral White 5000K 14mm LES Diameter 90 CRI 36V Tray - Trays (Alt: CGM-14-50-90-36-AC) RoHS: Compliant Min Qty: 1125 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.9920 / $5.9670 | Buy Now |
DISTI #
896-CGM14509036AC40
|
Mouser Electronics | High Power LEDs - White White 5000 K 90-CRI, CGM-14 Series RoHS: Compliant | 0 |
|
$6.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1125 Package Multiple: 225 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$5.4200 | Buy Now |