Part Details for CGM-22-35-90-54-TC60-F7-2 by Luminus Devices
Overview of CGM-22-35-90-54-TC60-F7-2 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGM-22-35-90-54-TC60-F7-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CGM-22-35-90-54-TC60-F7-2-ND
|
DigiKey | IC Min Qty: 400 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.0107 | Buy Now |
DISTI #
CGM-22-35-90-54-TC
|
Avnet Americas | F7-2 - Trays (Alt: CGM-22-35-90-54-TC) Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$8.5504 / $10.2204 | Buy Now |
DISTI #
896-CGM22359054TC672
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$10.3600 / $10.6800 | Order Now |
|
Future Electronics | COB Gen 6 CGM-22 (TC60), 3500K 90CRI, 150lm/W, 12200lm, 28mm x 28mm, 22mm LES RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Tray | 0Tray |
|
$10.0200 | Buy Now |
|
Future Electronics | COB Gen 6 CGM-22 (TC60), 3500K 90CRI, 150lm/W, 12200lm, 28mm x 28mm, 22mm LES RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tray | 0Tray |
|
$10.0200 | Buy Now |
DISTI #
CGM-22-35-90-54-TC
|
Avnet Americas | F7-2 - Trays (Alt: CGM-22-35-90-54-TC) Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$8.5504 / $10.2204 | Buy Now |