Part Details for CGRC306-G by Comchip Technology Corporation Ltd
Overview of CGRC306-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for CGRC306-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-CGRC306-G
|
Mouser Electronics | Rectifiers DIODE GEN PURP 800V 3A DO214AB SMC RoHS: Compliant | 0 |
|
$0.1200 / $0.4300 | Order Now |
|
NAC | Rectifier Diode, 1 Element, 3A, 800V V(RRM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1320 / $0.3200 | Buy Now |
Part Details for CGRC306-G
CGRC306-G CAD Models
CGRC306-G Part Data Attributes
|
CGRC306-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CGRC306-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 3A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CGRC306-G
This table gives cross-reference parts and alternative options found for CGRC306-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGRC306-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3KBHE3-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | CGRC306-G vs S3KBHE3-TP |
RS3KH | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, | Taiwan Semiconductor | CGRC306-G vs RS3KH |
S3KB-XX-TR30 | Rectifier Diode, | Taitron Components Inc | CGRC306-G vs S3KB-XX-TR30 |
S3KB-XX-TR70 | Rectifier Diode, | Taitron Components Inc | CGRC306-G vs S3KB-XX-TR70 |
US3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AB, SMC-F, 2 PIN | Frontier Electronics Co Ltd | CGRC306-G vs US3K |
GN3KB | Rectifier Diode, | Surge Components Inc | CGRC306-G vs GN3KB |
ES3K | Rectifier Diode, | Surge Components Inc | CGRC306-G vs ES3K |
UF3KB | Rectifier Diode, 1 Element, 3A, 800V V(RRM), | Galaxy Microelectronics | CGRC306-G vs UF3KB |
S3KCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | CGRC306-G vs S3KCF |
RS3K-KR7G | Rectifier Diode, | Taiwan Semiconductor | CGRC306-G vs RS3K-KR7G |