Part Details for CGSSL2R033J by TE Connectivity
Overview of CGSSL2R033J by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CGSSL2R033J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R9065
|
Newark | Sl2 R033 5% Taped |Cgs Te Connectivity CGSSL2R033J RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $2.8500 | Buy Now |
DISTI #
CGSSL2R033J-ND
|
DigiKey | RES 0.033 OHM 5% 2W 4823 Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6045 | Buy Now |
DISTI #
279-CGSSL2R033J
|
Mouser Electronics | Current Sense Resistors - SMD CGS SL2 R033 5% TAPE RoHS: Compliant | 0 |
|
$2.6100 | Order Now |
|
Onlinecomponents.com | CGS SL2 R033 5% TAPED<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.1900 / $2.6800 | Buy Now |
DISTI #
1-1624250-3
|
Avnet Abacus | SMD Chip Resistor, 33 MOhm, � 5%, 2 W, 4523 [11658 Metric], Wirewound, Low Ohmic (Alt: 1-1624250-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 45 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CGS SL2 R033 5% TAPED<br/><br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.1900 / $2.6800 | Buy Now |
Part Details for CGSSL2R033J
CGSSL2R033J CAD Models
CGSSL2R033J Part Data Attributes
|
CGSSL2R033J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CGSSL2R033J
TE Connectivity
RESISTOR, CURRENT SENSE, METAL FOIL, 2W, 5%, 50ppm, 0.033ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 12.14mm x 5.84mm x 5.33mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4823 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |