Part Details for CGT-12M-4.0 by Carlo Gavazzi Holding AG
Overview of CGT-12M-4.0 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGT-12M-4.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K2077
|
Newark | Thermal Overload Relay, 4A, Din Rail, Overload Adjustment Current Min:2.5A, Overload Adjustment Current Max:4A, Coil Voltage Ac Max:-, Coil Voltage Dc Max:-, Product Range:Cgt Series Rohs Compliant: Yes |Carlo Gavazzi CGT-12M-4.0 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7600 / $45.6000 | Buy Now |
DISTI #
1864-1300-ND
|
DigiKey | RELAY THERMAL OVERLOAD2.5-4A Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
38 In Stock |
|
$41.7601 / $48.0000 | Buy Now |
DISTI #
225-CGT-12M-4.0
|
Mouser Electronics | Industrial Relays TOR 12M 2.5-4 RoHS: Compliant | 15 |
|
$39.6700 / $45.6000 | Buy Now |
DISTI #
70621673
|
RS | Thermal Overload for CGMS Mini Contactor,2.5-4A range, Class 10,CGT Series | Carlo Gavazzi Inc. CGT-12M-4.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 16 |
|
$38.4000 / $48.0000 | Buy Now |
|
Onlinecomponents.com | TOR 12M 2.5-4 RoHS: Compliant |
49 In Stock |
|
$38.4000 / $42.5500 | Buy Now |
|
Master Electronics | TOR 12M 2.5-4 RoHS: Compliant |
49 In Stock |
|
$38.4000 / $42.5500 | Buy Now |
|
Neutron USA | Thermal Overload for CGMS Mini Contactor,2.5-4A range,Class 10,CGT Series | 15 |
|
$118.9200 | Buy Now |