Part Details for CH02016-300RJFT by Vishay Intertechnologies
Overview of CH02016-300RJFT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH02016-300RJFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH02016-300RJFT
|
Avnet Americas | Res Thin Film 02016 300 Ohm 5% 3/100W 100ppm/°C Molded SMD Plastic T/R - Tape and Reel (Alt: CH02016-300RJFT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.3962 / $2.1192 | Buy Now |
Part Details for CH02016-300RJFT
CH02016-300RJFT CAD Models
CH02016-300RJFT Part Data Attributes
|
CH02016-300RJFT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CH02016-300RJFT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.03W, 300ohm, 30V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Package Height | 0.42 mm | |
Package Length | 0.48 mm | |
Package Style | SMT | |
Package Width | 0.39 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 02016 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 30 V |