Part Details for CH02016-50RGFT by Vishay Sfernice
Overview of CH02016-50RGFT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH02016-50RGFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, THIN FILM, 0.03W, 2%, 100ppm, 50ohm, SURFACE MOUNT, 02016 | 11 |
|
$3.0150 / $6.0300 | Buy Now |