Part Details for CH02016-50RGFTB by Vishay Intertechnologies
Overview of CH02016-50RGFTB by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH02016-50RGFTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC0416
|
Newark | Ch 02016 50U 2% F Tr250 E2 /Tape & Reel (Tb Or Pb) |Vishay CH02016-50RGFTB Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $3.2000 | Buy Now |
DISTI #
CH02016-50RGFTB
|
Avnet Americas | Resistor Thin Film 50Ohm 2% 02016 T/R - Tape and Reel (Alt: CH02016-50RGFTB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.1112 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$3.0300 | Buy Now |
DISTI #
CH02016-50RGFTB
|
Avnet Americas | Resistor Thin Film 50Ohm 2% 02016 T/R - Tape and Reel (Alt: CH02016-50RGFTB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.1112 | Buy Now |
DISTI #
CH02016-50RGFTB
|
Avnet Americas | Resistor Thin Film 50Ohm 2% 02016 T/R - Tape and Reel (Alt: CH02016-50RGFTB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.1112 | Buy Now |
Part Details for CH02016-50RGFTB
CH02016-50RGFTB CAD Models
CH02016-50RGFTB Part Data Attributes
|
CH02016-50RGFTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CH02016-50RGFTB
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.03W, 50ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.42 mm | |
Package Length | 0.48 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.39 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.03 W | |
Reference Standard | AEC-Q200 | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 02016 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 30 V |
Alternate Parts for CH02016-50RGFTB
This table gives cross-reference parts and alternative options found for CH02016-50RGFTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH02016-50RGFTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH02016-50RGFTA | Fixed Resistor, Thin Film, 0.03W, 50ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP, GREEN | Vishay Intertechnologies | CH02016-50RGFTB vs CH02016-50RGFTA |
CH02016-50RGFT | Fixed Resistor, Thin Film, 0.03W, 50ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP, GREEN | Vishay Intertechnologies | CH02016-50RGFTB vs CH02016-50RGFT |
CH02016-50RGFTF | Fixed Resistor, Thin Film, 0.03W, 50ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP, GREEN | Vishay Intertechnologies | CH02016-50RGFTB vs CH02016-50RGFTF |
CH02016-50RGPTD | Fixed Resistor, Thin Film, 0.03W, 50ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP, GREEN | Vishay Intertechnologies | CH02016-50RGFTB vs CH02016-50RGPTD |
CH02016-50RGFPT | Fixed Resistor, Thin Film, 0.03W, 50ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP, GREEN | Vishay Intertechnologies | CH02016-50RGFTB vs CH02016-50RGFPT |
CH02016-50RGFTE | Fixed Resistor, Thin Film, 0.03W, 50ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP | Vishay Intertechnologies | CH02016-50RGFTB vs CH02016-50RGFTE |
CH02016-50RGPT | Fixed Resistor, Thin Film, 0.03W, 50ohm, 30V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP, GREEN | Vishay Intertechnologies | CH02016-50RGFTB vs CH02016-50RGPT |