CH02016-75RJPT
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.03W, 75ohm, 30V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP

Overview of CH02016-75RJPT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CH02016-75RJPT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CH02016-75RJPT
Avnet Americas Res Thin Film 02016 75 Ohm 5% 3/100W 100ppm/°C Molded SMD Plastic T/R - Tape and Reel (Alt: CH02016-75RJPT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $2.1192
  • 2,000 $2.0892
  • 4,000 $1.7925
  • 6,000 $1.6785
  • 8,000 $1.6406
  • 10,000 $1.5219
  • 100,000 $1.3962
$1.3962 / $2.1192 Buy Now

CAD Models for CH02016-75RJPT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CH02016-75RJPT by Vishay Intertechnologies

CH02016-75RJPT
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Package Height
0.42 mm
Package Length
0.48 mm
Package Style
SMT
Package Width
0.39 mm
Packing Method
TR, Plastic
Rated Power Dissipation (P)
0.03 W
Rated Temperature
70 °C
Resistance
75 Ω
Resistor Type
FIXED RESISTOR
Size Code
02016
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
GOLD
Terminal Shape
ONE SURFACE
Tolerance
5%
Working Voltage
30 V
Want to compare parts?
  1. CH02016-75RJPT
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.03W, 75ohm, 30V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 02016, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CH02016-75RJPT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CH02016-75RJPT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CH02016-75RJPT would you like to use for your alert(s)?
  • Please alert me when CH02016-75RJPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CH02016-75RJPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CH02016-75RJPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CH02016-75RJPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CH02016-75RJPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CH02016-75RJPT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: