Part Details for CH0402-330RGFPT by Vishay Intertechnologies
Overview of CH0402-330RGFPT by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH0402-330RGFPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X8451
|
Newark | Ch 0402 330U 2% F Pt E2 /Paper Tape |Vishay CH0402-330RGFPT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5600 / $4.1700 | Buy Now |
DISTI #
CH0402-330RGFPT
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 2%, 50 mW, 0402 [1005 Metric], Thin Film, High Frequency - Tape and Reel (Alt: CH0402-330RGFPT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$5.2791 | Buy Now |
DISTI #
71-CH0402-330RGFPT
|
Mouser Electronics | High Frequency/RF Resistors 50mWatt 330ohms 2% Flip Chip RoHS: Compliant | 0 |
|
$3.6700 / $7.0500 | Order Now |
DISTI #
V72:2272_16177554
|
Arrow Electronics | Res Thin Film 0402 330 Ohm 2% 0.3W ±100ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1842 Container: Cut Strips | Americas - 2 |
|
$2.5020 / $3.4350 | Buy Now |
|
Future Electronics | High Frequency/RF Resistors 50mWatt 330ohms 2% Flip Chip RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$3.7900 | Buy Now |
DISTI #
33621926
|
Verical | Res Thin Film 0402 330 Ohm 2% 0.3W ±100ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1842 | Americas - 2 |
|
$3.4350 | Buy Now |
DISTI #
CH0402-330RGFPT
|
TTI | High Frequency/RF Resistors 50mWatt 330ohms 2% Flip Chip RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$4.5500 | Buy Now |
Part Details for CH0402-330RGFPT
CH0402-330RGFPT CAD Models
CH0402-330RGFPT Part Data Attributes:
|
CH0402-330RGFPT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CH0402-330RGFPT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 330ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 37 V |
Alternate Parts for CH0402-330RGFPT
This table gives cross-reference parts and alternative options found for CH0402-330RGFPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH0402-330RGFPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH0402-330RGFTA | Fixed Resistor, Thin Film, 0.05W, 330ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CH0402-330RGFPT vs CH0402-330RGFTA |
CH0402-330RGNPB999 | Fixed Resistor, Thin Film, 0.05W, 330ohm, 37V, 2% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | CH0402-330RGFPT vs CH0402-330RGNPB999 |
CH0402-330RGNW | Fixed Resistor, Thin Film, 0.05W, 330ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CH0402-330RGFPT vs CH0402-330RGNW |
CH0402-330RGFT | Fixed Resistor, Thin Film, 0.05W, 330ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CH0402-330RGFPT vs CH0402-330RGFT |
CH0402-330RGNPT | Fixed Resistor, Thin Film, 0.05W, 330ohm, 37V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CH0402-330RGFPT vs CH0402-330RGNPT |