Part Details for CH0402-50RJNW by Vishay Intertechnologies
Overview of CH0402-50RJNW by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH0402-50RJNW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ4719
|
Newark | Ch 0402 50U 5% N Wp E2 /Waffle Pack |Vishay CH0402-50RJNW Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.6100 | Buy Now |
DISTI #
CH0402-50RJNW
|
Avnet Americas | Res Thin Film 0402 50 Ohm 5% 1/20W 100ppm/°C Molded SMD Waffle Pack - Waffle Pack (Alt: CH0402-50RJNW) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.9125 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 27 Weeks Container: Tray | 0Tray |
|
$2.1500 | Buy Now |
Part Details for CH0402-50RJNW
CH0402-50RJNW CAD Models
CH0402-50RJNW Part Data Attributes
|
CH0402-50RJNW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CH0402-50RJNW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 37 V |
Alternate Parts for CH0402-50RJNW
This table gives cross-reference parts and alternative options found for CH0402-50RJNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH0402-50RJNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH0402-50RJF | RESISTOR, THIN FILM, 0.05 W, 5 %, 100 ppm, 50 ohm, SURFACE MOUNT, 0402, CHIP, GREEN | Vishay Sfernice | CH0402-50RJNW vs CH0402-50RJF |
CH0402-50RJFPA | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CH0402-50RJNW vs CH0402-50RJFPA |
CH0402-50RJGT | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CH0402-50RJNW vs CH0402-50RJGT |
CH0402-50RJNPT | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CH0402-50RJNW vs CH0402-50RJNPT |
CH0402-50RJFPC | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CH0402-50RJNW vs CH0402-50RJFPC |
CH0402-50RJNT | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CH0402-50RJNW vs CH0402-50RJNT |
CH0402-50RJFPT | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CH0402-50RJNW vs CH0402-50RJFPT |
CH0402-50RJGPT | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CH0402-50RJNW vs CH0402-50RJGPT |
CH0402-50RJGPB999 | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | CH0402-50RJNW vs CH0402-50RJGPB999 |
CH0402-50RJPW | Fixed Resistor, Thin Film, 0.05W, 50ohm, 37V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CH0402-50RJNW vs CH0402-50RJPW |