Part Details for CH0402-90RGNTC by Vishay Intertechnologies
Overview of CH0402-90RGNTC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH0402-90RGNTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9337
|
Newark | Ch 0402 90U 2% N Tr500 E2 /Plastic Tape (Tc) |Vishay CH0402-90RGNTC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $2.8500 | Buy Now |
DISTI #
CH0402-90RGNTC
|
Avnet Americas | Resistor Thin Film 90Ohm 50mW 2% 2-Pin 0402 T/R - Tape and Reel (Alt: CH0402-90RGNTC) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$3.1845 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks | 0 |
|
$2.2900 | Buy Now |