Part Details for CH0603-10RJFTA by Vishay Intertechnologies
Overview of CH0603-10RJFTA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH0603-10RJFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC0468
|
Newark | Ch 0603 10U 5% F Tr100 E2 /Tape & Reel Ta Or Pa |Vishay CH0603-10RJFTA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $4.2200 | Buy Now |
DISTI #
CH0603-10RJFTA
|
Avnet Americas | CH 0603 10U 5% F TR100 e2 - Tape and Reel (Alt: CH0603-10RJFTA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.2962 | Buy Now |
DISTI #
71-CH0603-10RJFTA
|
Mouser Electronics | High Frequency/RF Resistors 125mWatt 10ohms 5% Flip Chip RoHS: Compliant | 37 |
|
$2.8100 / $5.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks | 0 |
|
$3.1600 | Buy Now |
DISTI #
CH0603-10RJFTA
|
TTI | High Frequency/RF Resistors 125mWatt 10ohms 5% Flip Chip RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$2.7700 / $3.0500 | Buy Now |
Part Details for CH0603-10RJFTA
CH0603-10RJFTA CAD Models
CH0603-10RJFTA Part Data Attributes
|
CH0603-10RJFTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CH0603-10RJFTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 10ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CH0603-10RJFTA
This table gives cross-reference parts and alternative options found for CH0603-10RJFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH0603-10RJFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH0603-10RJFW | Fixed Resistor, Thin Film, 0.125W, 10ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CH0603-10RJFTA vs CH0603-10RJFW |