Part Details for CH0603-200RGFW by Vishay Intertechnologies
Overview of CH0603-200RGFW by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH0603-200RGFW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X1191
|
Newark | Ch 0603 200U 2% F Wp E2 /Waffle Pack |Vishay CH0603-200RGFW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 / $3.9200 | Buy Now |
DISTI #
CH0603-200RGFW
|
Avnet Americas | CH 0603 200U 2% F WP e2 - Waffle Pack (Alt: CH0603-200RGFW) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks Container: Tray | 0Tray |
|
$3.4400 | Buy Now |
DISTI #
CH0603-200RGFW
|
Avnet Abacus | SMD Chip Resistor, 200 Ohm, � 2%, 125 mW, 0603 [1608 Metric], Thin Film, High Frequency - Tape and Reel (Alt: CH0603-200RGFW) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CH0603-200RGFW
CH0603-200RGFW CAD Models
CH0603-200RGFW Part Data Attributes
|
CH0603-200RGFW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CH0603-200RGFW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for CH0603-200RGFW
This table gives cross-reference parts and alternative options found for CH0603-200RGFW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH0603-200RGFW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH0603-200RGPTE | Fixed Resistor, Thin Film, 0.125W, 200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CH0603-200RGFW vs CH0603-200RGPTE |
CH0603-200RGNPF | Fixed Resistor, Thin Film, 0.125W, 200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CH0603-200RGFW vs CH0603-200RGNPF |
CH0603-200RGFTA | Fixed Resistor, Thin Film, 0.125W, 200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CH0603-200RGFW vs CH0603-200RGFTA |
CH0603-200RGPPB | Fixed Resistor, Thin Film, 0.125W, 200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CH0603-200RGFW vs CH0603-200RGPPB |
CH0603-200RGFT | Fixed Resistor, Thin Film, 0.125W, 200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CH0603-200RGFW vs CH0603-200RGFT |