There are no models available for this part yet.
Overview of CH0603-250RJNT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CH0603-250RJNT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22T0936
|
Newark | Ch 0603 250U 5% N Tr E2 /Tape & Reel Rohs Compliant: Yes |Vishay CH0603-250RJNT RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4700 / $3.1600 | Buy Now | |
DISTI #
CH0603-250RJNT
|
Avnet Americas | CH 0603 250U 5% N TR e2 - Tape and Reel (Alt: CH0603-250RJNT) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.4656 | Buy Now | |
DISTI #
71-CH0603-250RJN
|
Mouser Electronics | High Frequency/RF Resistors 125mWatt 250ohms 5% Wrap Around RoHS: Compliant | 89 |
|
$2.3900 / $5.1300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$2.4900 | Buy Now | ||
DISTI #
CH0603-250RJNT
|
TTI | High Frequency/RF Resistors 125mWatt 250ohms 5% Wrap Around RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$2.6000 / $2.6500 | Buy Now |
CAD Models for CH0603-250RJNT by Vishay Intertechnologies
Part Data Attributes for CH0603-250RJNT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
1.52 mm
|
Package Style
|
SMT
|
Package Width
|
0.75 mm
|
Packing Method
|
Tape, Plastic
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
250 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for CH0603-250RJNT
This table gives cross-reference parts and alternative options found for CH0603-250RJNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH0603-250RJNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH0603-250RJNTA | Fixed Resistor, Thin Film, 0.125W, 250ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CH0603-250RJNT vs CH0603-250RJNTA |
CH0603-250RJNTB | Fixed Resistor, Thin Film, 0.125W, 250ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CH0603-250RJNT vs CH0603-250RJNTB |
CH0603-250RJNW | Fixed Resistor, Thin Film, 0.125W, 250ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CH0603-250RJNT vs CH0603-250RJNW |