There are no models available for this part yet.
Overview of CH0603-250RJNTB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CH0603-250RJNTB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CH0603-250RJNTB
|
Avnet Americas | CH0603-250RJNTB - Waffle Pack (Alt: CH0603-250RJNTB) Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.1812 / $2.6945 | Buy Now | |
DISTI #
71-CH0603-250RJNTB
|
Mouser Electronics | High Frequency/RF Resistors CH 0603 250U 5% N TR250 e2 | 0 |
|
$2.3900 / $5.0200 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 1 Lead time: 27 Weeks Container: Tray | 0Tray |
|
$2.4900 | Buy Now |
CAD Models for CH0603-250RJNTB by Vishay Intertechnologies
Part Data Attributes for CH0603-250RJNTB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
24 Weeks
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
1.52 mm
|
Package Style
|
SMT
|
Package Width
|
0.75 mm
|
Packing Method
|
Tape, Plastic
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
250 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for CH0603-250RJNTB
This table gives cross-reference parts and alternative options found for CH0603-250RJNTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH0603-250RJNTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH0603-250RJNTA | Fixed Resistor, Thin Film, 0.125W, 250ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CH0603-250RJNTB vs CH0603-250RJNTA |
CH0603-250RJNT | Fixed Resistor, Thin Film, 0.125W, 250ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CH0603-250RJNTB vs CH0603-250RJNT |
CH0603-250RJNW | Fixed Resistor, Thin Film, 0.125W, 250ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CH0603-250RJNTB vs CH0603-250RJNW |