Part Details for CH0603-25RJNW by Vishay Intertechnologies
Overview of CH0603-25RJNW by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH0603-25RJNW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH0603-25RJNW
|
Avnet Americas | Res Thin Film 0603 25 Ohm 5% 1/8W 100ppm/°C Molded SMD Waffle Pack - Waffle Pack (Alt: CH0603-25RJNW) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Waffle Pack | 0 |
|
$1.1812 / $2.6945 | Buy Now |
Part Details for CH0603-25RJNW
CH0603-25RJNW CAD Models
CH0603-25RJNW Part Data Attributes
|
CH0603-25RJNW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CH0603-25RJNW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 25ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.75 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CH0603-25RJNW
This table gives cross-reference parts and alternative options found for CH0603-25RJNW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH0603-25RJNW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH0603-25RJFT | Fixed Resistor, Thin Film, 0.125W, 25ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CH0603-25RJNW vs CH0603-25RJFT |