Part Details for CH0603-500RFFW by Vishay Intertechnologies
Overview of CH0603-500RFFW by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH0603-500RFFW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH0603-500RFFW
|
Avnet Americas | CH 0603 500U 1% F WP e2 - Waffle Pack (Alt: CH0603-500RFFW) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
71-CH0603-500RFFW
|
Mouser Electronics | High Frequency/RF Resistors CH 0603 500U 1% F WP e2 RoHS: Compliant | 0 |
|
$2.7300 / $5.7400 | Order Now |
|
Future Electronics | 500 Ohms 1% 0.125W, 1/8W Chip Resistor 0603 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$2.6300 / $2.7000 | Buy Now |
DISTI #
CH0603-500RFFW
|
Avnet Abacus | SMD Chip Resistor, 500 Ohm, � 1%, 125 mW, 0603 [1608 Metric], Thin Film, High Frequency (Alt: CH0603-500RFFW) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CH0603-500RFFW
CH0603-500RFFW CAD Models
CH0603-500RFFW Part Data Attributes
|
CH0603-500RFFW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CH0603-500RFFW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.75 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 50 V |