CH0603-50RGFTA
Description: Fixed Resistor, Thin Film, 0.125W, 50ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, GREEN

Overview of CH0603-50RGFTA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CH0603-50RGFTA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 83AC0477
Newark Ch 0603 50U 2% F Tr100 E2 /Tape & Reel Ta Or Pa |Vishay CH0603-50RGFTA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.9200
  • 250 $3.7400
  • 500 $3.4700
$3.4700 / $3.9200 Buy Now
DISTI # CH0603-50RGFTA
Avnet Americas CH 0603 50U 2% F TR100 e2 - Tape and Reel (Alt: CH0603-50RGFTA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 100 $4.8003
$4.8003 Buy Now
DISTI # 71-CH0603-50RGFTA
Mouser Electronics High Frequency/RF Resistors 125mWatt 50ohms 2% Flip Chip RoHS: Compliant 709
  • 1 $4.6000
  • 10 $4.1600
  • 20 $3.8100
  • 50 $3.4400
  • 100 $3.0400
  • 200 $2.9300
$2.9300 / $4.6000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks 0
  • 100 $3.5300
$3.5300 Buy Now
DISTI # CH0603-50RGFTA
TTI High Frequency/RF Resistors 125mWatt 50ohms 2% Flip Chip RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel Americas - 200
In Stock
  • 100 $2.9900
  • 200 $2.9300
$2.9300 / $2.9900 Buy Now

CAD Models for CH0603-50RGFTA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CH0603-50RGFTA by Vishay Intertechnologies

CH0603-50RGFTA
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, GREEN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Vishay
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.52 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.75 mm
Packing Method
TR, PLASTIC
Rated Power Dissipation (P)
0.125 W
Resistance
50 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
ONE SURFACE
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. CH0603-50RGFTA
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 50ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, GREEN
    VS

Alternate Parts for CH0603-50RGFTA

This table gives cross-reference parts and alternative options found for CH0603-50RGFTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH0603-50RGFTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CH0603-50RGNT Fixed Resistor, Thin Film, 0.125W, 50ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, GREEN Vishay Intertechnologies CH0603-50RGFTA vs CH0603-50RGNT
CH0603-50RGFT Fixed Resistor, Thin Film, 0.125W, 50ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, GREEN Vishay Intertechnologies CH0603-50RGFTA vs CH0603-50RGFT
CH0603-50RGFW Fixed Resistor, Thin Film, 0.125W, 50ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, GREEN Vishay Intertechnologies CH0603-50RGFTA vs CH0603-50RGFW
CH0603-50RGNW Fixed Resistor, Thin Film, 0.125W, 50ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, GREEN Vishay Intertechnologies CH0603-50RGFTA vs CH0603-50RGNW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CH0603-50RGFTA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CH0603-50RGFTA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CH0603-50RGFTA would you like to use for your alert(s)?
  • Please alert me when CH0603-50RGFTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CH0603-50RGFTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CH0603-50RGFTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CH0603-50RGFTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CH0603-50RGFTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CH0603-50RGFTA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: