Part Details for CH0603-50RJFT by Vishay Intertechnologies
Overview of CH0603-50RJFT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH0603-50RJFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y9470
|
Newark | Ch 0603 50U 5% F Tr E2 /Tape & Reel Rohs Compliant: Yes |Vishay CH0603-50RJFT RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4700 / $3.1600 | Buy Now |
DISTI #
CH0603-50RJFT
|
Avnet Americas | CH 0603 50U 5% F TR e2 - Tape and Reel (Alt: CH0603-50RJFT) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-CH0603-50RJFT
|
Mouser Electronics | High Frequency/RF Resistors 125mWatt 50ohms 5% RoHS: Compliant | 0 |
|
$2.4700 | Order Now |
|
Future Electronics | High Frequency/RF Resistors 125mWatt 50ohms 5% RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$2.3800 / $2.7000 | Buy Now |
DISTI #
CH0603-50RJFT
|
Avnet Abacus | SMD Chip Resistor, 50 Ohm, � 5%, 125 mW, 0603 [1608 Metric], Thin Film, High Frequency - Tape and Reel (Alt: CH0603-50RJFT) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CH0603-50RJFT
CH0603-50RJFT CAD Models
CH0603-50RJFT Part Data Attributes
|
CH0603-50RJFT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CH0603-50RJFT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 50ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.75 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CH0603-50RJFT
This table gives cross-reference parts and alternative options found for CH0603-50RJFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH0603-50RJFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH0603-50RJNTA | Fixed Resistor, Thin Film, 0.125W, 50ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, GREEN | Vishay Intertechnologies | CH0603-50RJFT vs CH0603-50RJNTA |
CH0603-50RJNW | Fixed Resistor, Thin Film, 0.125W, 50ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, GREEN | Vishay Intertechnologies | CH0603-50RJFT vs CH0603-50RJNW |
CH0603-50RJFW | Fixed Resistor, Thin Film, 0.125W, 50ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, GREEN | Vishay Intertechnologies | CH0603-50RJFT vs CH0603-50RJFW |