CH0603-50RJNT
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.125W, 50ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, GREEN

Overview of CH0603-50RJNT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CH0603-50RJNT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 75R8041
Newark Ch 0603 50U 5% N Tr E2 /Tape & Reel Rohs Compliant: Yes |Vishay CH0603-50RJNT RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $3.1600
  • 2,000 $3.0000
  • 4,000 $2.7900
  • 8,000 $2.6000
  • 12,000 $2.5100
  • 20,000 $2.4700
$2.4700 / $3.1600 Buy Now
DISTI # CH0603-50RJNT
Avnet Americas CH 0603 50U 5% N TR e2 - Tape and Reel (Alt: CH0603-50RJNT) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 300 $3.4656
$3.4656 Buy Now
DISTI # 71-CH0603-50RJN
Mouser Electronics High Frequency/RF Resistors 125mWatt 50ohms 5% Wrap Around RoHS: Compliant 22
  • 1 $4.2100
  • 10 $3.8100
  • 20 $3.4800
  • 50 $3.2400
  • 100 $2.8300
  • 200 $2.4300
  • 500 $2.2300
$2.2300 / $4.2100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 27 Weeks Container: Reel 0
Reel
  • 300 $2.4900
$2.4900 Buy Now
DISTI # CH0603-50RJNT
Avnet Abacus SMD Chip Resistor, 50 Ohm, � 5%, 125 mW, 0603 [1608 Metric], Thin Film, High Frequency - Tape and Reel (Alt: CH0603-50RJNT) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 29 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for CH0603-50RJNT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CH0603-50RJNT by Vishay Intertechnologies

CH0603-50RJNT
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, GREEN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Vishay
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.52 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.75 mm
Packing Method
TR, PLASTIC
Rated Power Dissipation (P)
0.125 W
Resistance
50 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CH0603-50RJNT
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 50ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, GREEN
    VS

Alternate Parts for CH0603-50RJNT

This table gives cross-reference parts and alternative options found for CH0603-50RJNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CH0603-50RJNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CH0603-50RJNTA Fixed Resistor, Thin Film, 0.125W, 50ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, GREEN Vishay Intertechnologies CH0603-50RJNT vs CH0603-50RJNTA
CH0603-50RJNW Fixed Resistor, Thin Film, 0.125W, 50ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, GREEN Vishay Intertechnologies CH0603-50RJNT vs CH0603-50RJNW
CH0603-50RJFT Fixed Resistor, Thin Film, 0.125W, 50ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, GREEN Vishay Intertechnologies CH0603-50RJNT vs CH0603-50RJFT
CH0603-50RJFW Fixed Resistor, Thin Film, 0.125W, 50ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, GREEN Vishay Intertechnologies CH0603-50RJNT vs CH0603-50RJFW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CH0603-50RJNT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CH0603-50RJNT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CH0603-50RJNT would you like to use for your alert(s)?
  • Please alert me when CH0603-50RJNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CH0603-50RJNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CH0603-50RJNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CH0603-50RJNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CH0603-50RJNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CH0603-50RJNT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: