Part Details for CH7317B-TF by Chrontel Inc
Overview of CH7317B-TF by Chrontel Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for CH7317B-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | PARALLEL, WORD INPUT LOADING, 10-BIT DAC, PQFP64 | 112 |
|
$8.2510 / $13.3800 | Buy Now |
|
Karl Kruse GmbH & Co KG | Video DAC 2.5V & 3.3V Commercial LQFP64 | 160 |
|
RFQ | |
|
Chip1Cloud | 4020 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
Buy Now |
Part Details for CH7317B-TF
CH7317B-TF CAD Models
CH7317B-TF Part Data Attributes:
|
CH7317B-TF
Chrontel Inc
Buy Now
Datasheet
|
Compare Parts:
CH7317B-TF
Chrontel Inc
D/A Converter, 1 Func, Parallel, Word Input Loading, PQFP64, 10 X 10 MM, LEAD FREE, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHRONTEL INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, LEAD FREE, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |