There are no models available for this part yet.
Overview of CHA0304-R160-000G0U0A27G by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5357AI-FQ033IR-160.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
SiT5357AI-FQ033IR-160.00000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO |
Price & Stock for CHA0304-R160-000G0U0A27G by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AK4271
|
Newark | Xlamp Cha Light Emitting Diode White |Cree Led CHA0304-R160-000G0U0A27G RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $2.5400 | Buy Now | |
DISTI #
90-CHA0304-R160-000G0U0A27G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2700K Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1590 | Buy Now | |
DISTI #
CHA0304-R160-000G0
|
Avnet Americas | XLamp CHA Light Emitting Diode White - Trays (Alt: CHA0304-R160-000G0) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.3038 / $1.5582 | Buy Now | |
DISTI #
941-CHA0304R60G0U27G
|
Mouser Electronics | High Power LEDs - White White 2700 K 90-CRI, CHA0410-12V RoHS: Compliant | 0 |
|
$1.6900 / $2.5400 | Order Now | |
DISTI #
CHA0304-R16-G0U0A27G
|
TTI | High Power LEDs - White WHITE 2700K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Tray | Americas - 0 |
|
$2.1600 | Buy Now |