Part Details for CHA0304-R160-00PG0Z0A35H by Cree, Inc.
Overview of CHA0304-R160-00PG0Z0A35H by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5357AI-FQ033IR-160.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
SiT5357AI-FQ033IR-160.00000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
LMR16006YQDDCRQ1 | Texas Instruments | Automotive Qualified SIMPLE SWITCHER® 40V (65V transient), 0.6A Buck Regulator with 28µA IQ 6-SOT-23-THIN -40 to 125 |
Price & Stock for CHA0304-R160-00PG0Z0A35H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-CHA0304-R160-00PG0Z0A35H-ND
|
DigiKey | XLAMP CHA LED WHITE PRO9 Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1790 | Buy Now |
DISTI #
CHA0304-R160-00PG0
|
Avnet Americas | XLamp CHA LED White Pro9 - Trays (Alt: CHA0304-R160-00PG0) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.9188 / $2.2932 | Buy Now |
DISTI #
941-A030400PG0Z0A35H
|
Mouser Electronics | High Power LEDs - White XLamp CHA LED White Pro9 White 35H RoHS: Compliant | 0 |
|
$2.4900 / $3.7400 | Order Now |
DISTI #
CHA0304-R16-PGZ0A35H
|
TTI | High Power LEDs - White WHITE 3500K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Tray | Americas - 0 |
|
$3.1800 | Buy Now |