Part Details for CHA0410-R160-000D0H0A40G by Cree, Inc.
Overview of CHA0410-R160-000D0H0A40G by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR16006YQDDCRQ1 | Texas Instruments | Automotive Qualified SIMPLE SWITCHER® 40V (65V transient), 0.6A Buck Regulator with 28µA IQ 6-SOT-23-THIN -40 to 125 | |
LMR16006YQ3DDCRQ1 | Texas Instruments | Automotive Qualified SIMPLE SWITCHER® 40V (65V transient), 0.6A Buck Regulator with 28µA IQ 6-SOT-23-THIN -40 to 125 | |
LMR16030PDDA | Texas Instruments | SIMPLE SWITCHER 60V, 3A Step-Down Converter with 40uA Iq 8-SO PowerPAD -40 to 125 |
Price & Stock for CHA0410-R160-000D0H0A40G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK4302
|
Newark | Xlamp Cha Light Emitting Diode White |Cree Led CHA0410-R160-000D0H0A40G RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $3.7400 | Buy Now |
DISTI #
90-CHA0410-R160-000D0H0A40G-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
144 In Stock |
|
$2.4900 / $3.7400 | Buy Now |
DISTI #
CHA0410-R160-000D0
|
Avnet Americas | XLamp CHA Light Emitting Diode White - Trays (Alt: CHA0410-R160-000D0) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.9032 | Buy Now |
DISTI #
941-CHA0410R60D0H40G
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, CHA0410-36V RoHS: Compliant | 0 |
|
$2.4900 / $3.7400 | Order Now |
DISTI #
V99:2348_26731375
|
Arrow Electronics | X Lamp CHA Light Emitting Diode White Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2223 | Americas - 160 |
|
$1.4320 / $2.0065 | Buy Now |
DISTI #
62169458
|
Verical | X Lamp CHA Light Emitting Diode White Min Qty: 3 Package Multiple: 1 Date Code: 2223 | Americas - 160 |
|
$1.4320 | Buy Now |
DISTI #
CHA0410-R16-D0H0A40G
|
TTI | High Power LEDs - White WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Tray | Americas - 0 |
|
$2.7100 / $3.1800 | Buy Now |