Part Details for CHA0410-R160-000N0H0A40G by Cree, Inc.
Overview of CHA0410-R160-000N0H0A40G by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHA0410-R160-000N0H0A40G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK4310
|
Newark | Xlamp Cha Light Emitting Diode White |Cree Led CHA0410-R160-000N0H0A40G Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $3.7400 | Buy Now |
DISTI #
90-CHA0410-R160-000N0H0A40G-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
160 In Stock |
|
$2.4900 / $3.7400 | Buy Now |
DISTI #
CHA0410-R160-000N0
|
Avnet Americas | XLamp CHA Light Emitting Diode White - Trays (Alt: CHA0410-R160-000N0) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.9188 / $2.2932 | Buy Now |
DISTI #
941-CHA0410R60N0H40G
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, CHA0612-36V RoHS: Compliant | 0 |
|
$2.4900 / $3.7400 | Order Now |
DISTI #
CHA0410-R16-N0H0A40G
|
TTI | High Power LEDs - White WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Tray | Americas - 0 |
|
$2.7100 / $3.1800 | Buy Now |