CHA0612-0000-000F0Z0A30H
Cree, Inc.
Description: Warm White, 6mm,

Overview of CHA0612-0000-000F0Z0A30H by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for CHA0612-0000-000F0Z0A30H by Cree, Inc.

Part # Manufacturer Description Stock Price Buy
Newark Xlamp Cha Light Emitting Diode White |Cree Led CHA0612-0000-000F0Z0A30H RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.2000
  • 1,000 $4.8000
  • 25,000 $4.5000
  • 50,000 $4.2300
$4.2300 / $7.2000 Buy Now
DISTI # 90-CHA0612-0000-000F0Z0A30H-ND
DigiKey LED COB XLAMP WARM WHT SQU 3000K Min Qty: 400 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 400 $5.5656
$5.5656 Buy Now
DISTI # CHA0612-0000-000F0
Avnet Americas XLAMP CHA LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CHA0612-0000-000F0) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 400 $4.4100
  • 800 $4.2900
  • 1,600 $4.1700
  • 2,400 $4.0500
  • 3,200 $3.9300
  • 4,000 $3.8100
  • 40,000 $3.6900
$3.6900 / $4.4100 Buy Now
DISTI # 941-CHA06120F0Z0A30H
Mouser Electronics High Power LEDs - White White 3000 K 95-CRI, CHA0612-36V RoHS: Compliant 0
  • 400 $5.2100
  • 1,200 $4.8000
$4.8000 / $5.2100 Order Now
DISTI # CHA0612-000-F0Z0A30H
TTI High Power LEDs - White WHITE 3000K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Tray Americas - 0
  • 400 $5.5700
$5.5700 Buy Now
DISTI # CHA0612-0000-000F0Z0A30H
Avnet Silica XLAMP CHA LIGHT EMITTING DIODE WHITE (Alt: CHA0612-0000-000F0Z0A30H) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for CHA0612-0000-000F0Z0A30H by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHA0612-0000-000F0Z0A30H by Cree, Inc.

CHA0612-0000-000F0Z0A30H
Cree, Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CREE LED INC
Reach Compliance Code
unknown
Factory Lead Time
6 Weeks
Additional Feature
UL RECOGNIZED
Color
WARM WHITE
Forward Current-Max
1.2 A
Forward Voltage-Max
19.5 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
COB
Overall Height
0.6 mm
Packing Method
TRAY
Shape
ROUND
Size
6 mm
Surface Mount
YES
Viewing Angle
114 deg
Want to compare parts?
  1. CHA0612-0000-000F0Z0A30H
    Cree, Inc.
    Warm White, 6mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHA0612-0000-000F0Z0A30H by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHA0612-0000-000F0Z0A30H by Cree, Inc.

Select Manufacturer
Which Manufacturer of CHA0612-0000-000F0Z0A30H would you like to use for your alert(s)?
  • Please alert me when CHA0612-0000-000F0Z0A30H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHA0612-0000-000F0Z0A30H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHA0612-0000-000F0Z0A30H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHA0612-0000-000F0Z0A30H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHA0612-0000-000F0Z0A30H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHA0612-0000-000F0Z0A30H by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: