Part Details for CHA0825-0000-000N0H0A27H by Cree, Inc.
Overview of CHA0825-0000-000N0H0A27H by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CHA0825-0000-000N0H0A27H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK4428
|
Newark | Xlamp Cha Light Emitting Diode White |Cree Led CHA0825-0000-000N0H0A27H RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $8.0600 | Buy Now |
DISTI #
90-CHA0825-0000-000N0H0A27H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2700K Min Qty: 225 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2304 | Buy Now |
DISTI #
CHA0825-0000-000N0
|
Avnet Americas | LED COB Warm White 2700K 1200mA 2-Pin SMD Tray - Trays (Alt: CHA0825-0000-000N0) RoHS: Not Compliant Min Qty: 225 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.1328 / $4.9392 | Buy Now |
DISTI #
941-CHA08250N0H0A27H
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, CHA0825-36V RoHS: Compliant | 0 |
|
$5.3700 / $6.2300 | Order Now |
DISTI #
CHA0825-000-N0H0A27H
|
TTI | High Power LEDs - White WHITE 2700K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 225 Package Multiple: 225 Container: Tray | Americas - 0 |
|
$6.2300 | Buy Now |