Part Details for CHA0825-0000-000N0U0A30U by Cree, Inc.
Overview of CHA0825-0000-000N0U0A30U by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CHA0825-0000-000N0U0A30U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK4440
|
Newark | Xlamp Cha Light Emitting Diode White |Cree Led CHA0825-0000-000N0U0A30U Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2200 / $8.8800 | Buy Now |
DISTI #
90-CHA0825-0000-000N0U0A30U-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3000K Min Qty: 225 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8642 | Buy Now |
DISTI #
CHA0825-0000-000N0
|
Avnet Americas | LED COB Warm White 3000K 1200mA 2-Pin SMD Tray - Trays (Alt: CHA0825-0000-000N0) RoHS: Not Compliant Min Qty: 225 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.5510 / $5.4390 | Buy Now |
DISTI #
941-CHA08250N0U0A30U
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, CHA0825-36V RoHS: Compliant | 0 |
|
$5.9200 / $6.8600 | Order Now |
DISTI #
CHA0825-000-N0U0A30U
|
TTI | High Power LEDs - White WHITE 3000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 225 Package Multiple: 225 Container: Tray | Americas - 0 |
|
$6.8600 | Buy Now |
DISTI #
CHA0825-0000-000N0
|
Avnet Americas | LED COB Warm White 3000K 1200mA 2-Pin SMD Tray - Trays (Alt: CHA0825-0000-000N0) RoHS: Not Compliant Min Qty: 225 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.5510 / $5.4390 | Buy Now |