Part Details for CHA0825-0000-00PN0U0A30U by Cree, Inc.
Overview of CHA0825-0000-00PN0U0A30U by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CHA0825-0000-00PN0U0A30U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-CHA0825-0000-00PN0U0A30U-ND
|
DigiKey | XLAMP CHA LED WHITE PRO9 Min Qty: 225 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.2247 | Buy Now |
DISTI #
CHA0825-0000-00PN0
|
Avnet Americas | XLamp CHA LED White Pro9 - Trays (Alt: CHA0825-0000-00PN0) RoHS: Not Compliant Min Qty: 225 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.4612 / $6.5268 | Buy Now |
DISTI #
941-H082500PN0U0A30U
|
Mouser Electronics | High Power LEDs - White XLamp CHA LED White Pro9 White 30U RoHS: Compliant | 0 |
|
$7.0900 / $8.2200 | Order Now |
DISTI #
CHA0825-000-PNU0A30U
|
TTI | High Power LEDs - White WHITE 3000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 225 Package Multiple: 225 Container: Tray | Americas - 0 |
|
$8.2200 | Buy Now |