Part Details for CHG-1003-001010-KEP by 3M Interconnect
Overview of CHG-1003-001010-KEP by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHG-1003-001010-KEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H7384
|
Newark | Header Connector, cable Mount, plug,3 Contacts, skt,0.1 Pitch, idc Terminal Rohs Compliant: Yes |3M CHG-1003-001010-KEP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 / $5.0800 | Buy Now |
DISTI #
3M9067-ND
|
DigiKey | CONN RCPT 3POS IDC 22-24AWG GOLD Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4364 | Buy Now |
DISTI #
7010396439
|
Avnet Americas | Conn IDC Connector SKT 3 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 7010396439) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3767 / $3.8434 | Buy Now |
DISTI #
517-CHG-1003-11-KEP
|
Mouser Electronics | Headers & Wire Housings 3P 1 ROW IDC SOCKET 22 AND 24 AWG RoHS: Compliant | 0 |
|
$3.6500 / $4.3900 | Order Now |
DISTI #
MMM7100262341
|
Heilind Electronics | 7010396439 80610427058 3/1R/WMSKT/.100/STR/22AWG/30GO | Americas - 0 in Stock |
|
$4.2235 / $4.2896 | Buy Now |
Part Details for CHG-1003-001010-KEP
CHG-1003-001010-KEP CAD Models
CHG-1003-001010-KEP Part Data Attributes
|
CHG-1003-001010-KEP
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
CHG-1003-001010-KEP
3M Interconnect
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 0.098 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.325 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 0.34 N |
Alternate Parts for CHG-1003-001010-KEP
This table gives cross-reference parts and alternative options found for CHG-1003-001010-KEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHG-1003-001010-KEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9308-203-222 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | CHG-1003-001010-KEP vs 9308-203-222 |
75915-303 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | CHG-1003-001010-KEP vs 75915-303 |
2-1735447-3 | HEADER CONNECTOR,CABLE MNT,RECEPT,3 CONTACTS,SKT,0.079 PITCH,CRIMP TERMINAL,LATCH,BLACK | TE Connectivity | CHG-1003-001010-KEP vs 2-1735447-3 |
5-535541-1 | 03 MODIV VRT SR CE 100/115 | TE Connectivity | CHG-1003-001010-KEP vs 5-535541-1 |
9300-203-228 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | CHG-1003-001010-KEP vs 9300-203-228 |
37303-2124-000FL | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | CHG-1003-001010-KEP vs 37303-2124-000FL |
89885-403 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | CHG-1003-001010-KEP vs 89885-403 |
926475-3 | 03P MODU 4 HSG.S.R. | TE Connectivity | CHG-1003-001010-KEP vs 926475-3 |
75915-403 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | CHG-1003-001010-KEP vs 75915-403 |
37303-A165-00E-MB | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 3M Electronics | CHG-1003-001010-KEP vs 37303-A165-00E-MB |