Part Details for CHG-1004-001010-KCP by 3M Interconnect
Overview of CHG-1004-001010-KCP by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CHG-1004-001010-KCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M9068-ND
|
DigiKey | CONN RCPT 4POS IDC 26-28AWG GOLD Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1788 | Buy Now |
DISTI #
7010396408
|
Avnet Americas | Conn IDC Connector SKT 4 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 7010396408) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$3.9418 / $4.4866 | Buy Now |
DISTI #
517-CHG-1004-11-KCP
|
Mouser Electronics | Headers & Wire Housings 4P 1 ROW IDC SOCKET 26 AND 28 AWG RoHS: Compliant | 10 |
|
$4.5300 / $7.7600 | Buy Now |
DISTI #
MMM7100262314
|
Heilind Electronics | 7010396408 80610409684 4/1R/WMSKT/.100/30GOLD | Americas - 0 in Stock |
|
$4.9303 / $5.0074 | Buy Now |
DISTI #
7010396408
|
Avnet Americas | Conn IDC Connector SKT 4 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 7010396408) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$3.9418 / $4.4866 | Buy Now |
DISTI #
7010396408
|
Avnet Americas | Conn IDC Connector SKT 4 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 7010396408) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$3.9418 / $4.4866 | Buy Now |
Part Details for CHG-1004-001010-KCP
CHG-1004-001010-KCP CAD Models
CHG-1004-001010-KCP Part Data Attributes
|
CHG-1004-001010-KCP
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
CHG-1004-001010-KCP
3M Interconnect
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.098 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.425 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 0.34 N |