Filter Your Search
1 - 2 of 2 results
|
CHG-1004-001010-KCP
3M Electronics
|
$3.5472 | Yes | Active | 4 | 1 | 10 mΩ | 3.5 A | FEMALE | 50 Cycles | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | 707VAC V | NO | 1.96 N | 0.054 inch | 1 GΩ | 26 AWG | 28 AWG | 0.34 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.098 inch | 0.6 inch | 0.425 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | |||
|
CHG-1004-001010-KCP
3M Interconnect
|
$5.0716 | Yes | Yes | Active | 4 | 1 | 10 mΩ | 3.5 A | FEMALE | 50 Cycles | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | 707VAC V | NO | 1.96 N | 0.054 inch | 1 GΩ | 26 AWG | 28 AWG | 0.34 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.098 inch | 0.6 inch | 0.425 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M |