Part Details for CHG2010J01010KEP by 3M Interconnect
Overview of CHG2010J01010KEP by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHG2010J01010KEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F3035
|
Newark | Wire-Board Connector, Socket, 10 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:10Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |3M CHG2010J01010KEP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$6.1500 / $10.5300 | Buy Now |
DISTI #
2672455
|
element14 Asia-Pacific | CONNECTOR, RCPT, 10POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.0828 / $10.2167 | Buy Now |
DISTI #
2672455
|
Farnell | CONNECTOR, RCPT, 10POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$5.7342 / $10.3290 | Buy Now |