Filter Your Search
1 - 2 of 2 results
|
CHG-2010-J01010-KEP
3M Electronics
|
$4.3684 | Yes | Active | 10 | 2 | 10 mΩ | 4.5 A | FEMALE | 50 Cycles | CABLE | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD EURO CONNECTOR | 707VAC V | NO | 1.96 N | 0.054 inch | 1 GΩ | POLARIZED HOUSING | 22 AWG | 24 AWG | 0.34 N | NO | NO | e4 | NO | CUL, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | FRICTION RAMP | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.234 inch | 0.601 inch | 0.68 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | 3M | |||
|
CHG-2010-J01010-KEP
3M Interconnect
|
$4.4269 | Yes | Yes | Active | 10 | 2 | 10 mΩ | 4.5 A | FEMALE | 50 Cycles | CABLE | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD EURO CONNECTOR | 707VAC V | NO | 1.96 N | 0.054 inch | 1 GΩ | POLARIZED HOUSING | 22 AWG | 24 AWG | 0.34 N | NO | NO | e4 | NO | CUL, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | FRICTION RAMP | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.234 inch | 0.601 inch | 0.68 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | 3M |