Part Details for CHM-14-35-90-36-AA02-F2-3 by Luminus Devices
Overview of CHM-14-35-90-36-AA02-F2-3 by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-06AA02 | Amphenol Communications Solutions | Shrouded Vertical Header, Surface Mount, Double Row, Polarized, 6 Position ,2.00mm (0.079in) Pitch | |
RJE741AA0211H | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, No Shield, No LEDs, RMK4 Keying | |
RJE741AA0210H | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, No Shield, No LEDs |
Price & Stock for CHM-14-35-90-36-AA02-F2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHM-14-35-90-36-AA02-F2-3-ND
|
DigiKey | LED COB Min Qty: 1125 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$4.9764 | Buy Now |
DISTI #
CHM-14-35-90-36-AA
|
Avnet Americas | Sensus LED Chip Warm White 3500K 14mm LES Diameter 90 CRI 36V 720mA Tray - Trays (Alt: CHM-14-35-90-36-AA) RoHS: Compliant Min Qty: 1125 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.2240 / $5.0490 | Buy Now |
DISTI #
896-M14359036AA02F23
|
Mouser Electronics | High Power LEDs - White White 3500 K 90-CRI, CHM-14 Series RoHS: Compliant | 0 |
|
$4.9500 | Order Now |
Part Details for CHM-14-35-90-36-AA02-F2-3
CHM-14-35-90-36-AA02-F2-3 CAD Models
CHM-14-35-90-36-AA02-F2-3 Part Data Attributes
|
CHM-14-35-90-36-AA02-F2-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CHM-14-35-90-36-AA02-F2-3
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Forward Current-Max | 1.09 A | |
Forward Voltage-Max | 37.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 1.37 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 13.5 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |