Part Details for CHM-22-35-90-36-AC00-F2-3 by Luminus Devices
Overview of CHM-22-35-90-36-AC00-F2-3 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CHM-22-35-90-36-AC00-F2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHM-22-35-90-36-AC00-F2-3-ND
|
DigiKey | LED COB CHM22 WARM WHT SQU 3500K Min Qty: 400 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$12.7890 | Buy Now |
DISTI #
CHM-22-35-90-36-AC
|
Avnet Americas | LED Uni-Color White 7330lm 3500K Chip LED 2-Pin SMD Tray - Trays (Alt: CHM-22-35-90-36-AC) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$9.6000 / $11.4750 | Buy Now |
DISTI #
896-CHM22359036F23
|
Mouser Electronics | High Power LEDs - White White 3500 K 90-CRI, CHM-22 Series RoHS: Compliant | 0 |
|
$12.1500 / $12.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tray | 0Tray |
|
$10.4200 | Buy Now |
DISTI #
CHM-22-35-90-36-AC
|
Avnet Americas | LED Uni-Color White 7330lm 3500K Chip LED 2-Pin SMD Tray - Trays (Alt: CHM-22-35-90-36-AC) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$9.6000 / $11.4750 | Buy Now |
DISTI #
CHM-22-35-90-36-AC00-F2-3
|
EBV Elektronik | LED Uni-Color White 7330lm 3500K Chip LED 2-Pin SMD Tray (Alt: CHM-22-35-90-36-AC00-F2-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CHM-22-35-90-36-AC00-F2-3
CHM-22-35-90-36-AC00-F2-3 CAD Models
CHM-22-35-90-36-AC00-F2-3 Part Data Attributes:
|
CHM-22-35-90-36-AC00-F2-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CHM-22-35-90-36-AC00-F2-3
Luminus Devices
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Forward Current-Max | 3.84 A | |
Forward Voltage-Max | 37.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 1.37 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 22 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |