Part Details for CHM-27-65-70-36-AA00-F2-3 by Luminus Devices
Overview of CHM-27-65-70-36-AA00-F2-3 by Luminus Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHM-27-65-70-36-AA00-F2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHM-27-65-70-36-AA00-F2-3-ND
|
DigiKey | LED COB CHM27 COOL WHT SQU 6500K Min Qty: 400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.3430 | Buy Now |
DISTI #
896-CHM27657036F23
|
Mouser Electronics | High Power LEDs - White White 6500 K 70-CRI, CHM-27 Series RoHS: Compliant | 0 |
|
$18.8100 | Order Now |
Part Details for CHM-27-65-70-36-AA00-F2-3
CHM-27-65-70-36-AA00-F2-3 CAD Models
CHM-27-65-70-36-AA00-F2-3 Part Data Attributes
|
CHM-27-65-70-36-AA00-F2-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CHM-27-65-70-36-AA00-F2-3
Luminus Devices
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | COOL WHITE | |
Forward Current-Max | 4 A | |
Forward Voltage-Max | 37.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.5 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 26.5 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |