Part Details for CHM-6-27-90-27-XH20-F3-3 by Luminus Devices
Overview of CHM-6-27-90-27-XH20-F3-3 by Luminus Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHM-6-27-90-27-XH20-F3-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHM-6-27-90-27-XH2
|
Avnet Americas | - Trays (Alt: CHM-6-27-90-27-XH2) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ | |
DISTI #
896-6279027XH20F33
|
Mouser Electronics | High Power LEDs - White White 2700 K 90-CRI, CHM-6 Series RoHS: Compliant | 0 |
|
$2.1900 / $2.2900 | Order Now |
Part Details for CHM-6-27-90-27-XH20-F3-3
CHM-6-27-90-27-XH20-F3-3 CAD Models
CHM-6-27-90-27-XH20-F3-3 Part Data Attributes:
|
CHM-6-27-90-27-XH20-F3-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CHM-6-27-90-27-XH20-F3-3
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Forward Current-Max | 0.72 A | |
Forward Voltage-Max | 29.4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 1.37 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 6.3 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |