Optoelectronics
CHM-6-27-90-36-AA00-F2-3
Luminus Devices
Description: Single Color LED,

Overview of CHM-6-27-90-36-AA00-F2-3 by Luminus Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAA00000-003 Amphenol Cables on Demand Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m
CS-USBAA00000-005 Amphenol Cables on Demand Amphenol CS-USBAA00000-005 Molded USB 2.0 Cable - Type A-A 5m

Price & Stock for CHM-6-27-90-36-AA00-F2-3 by Luminus Devices

Part # Manufacturer Description Stock Price Buy
DISTI # CHM-6-27-90-36-AA00-F2-3-ND
DigiKey LED COB CHM6 WARM WHT RECT 2700K Min Qty: 2400 Lead time: 6 Weeks Container: Tray Limited Supply - Call
  • 2,400 $0.9802
$0.9802 Buy Now
DISTI # CHM-6-27-90-36-AA0
Avnet Americas LED Uni-Color White 500lm 2700K Chip LED 2-Pin SMD Tray - Trays (Alt: CHM-6-27-90-36-AA0) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray 0
  • 2,400 $0.9945
  • 3,200 $0.9685
  • 5,600 $0.9230
  • 12,000 $0.8970
  • 24,000 $0.8775
  • 120,000 $0.8515
  • 240,000 $0.8320
$0.8320 / $0.9945 Buy Now
DISTI # 896-CHM6279036F23
Mouser Electronics High Power LEDs - White White 2700 K 90-CRI, CHM-6 Series RoHS: Compliant 0
  • 2,400 $0.9800
  • 2,800 $0.9710
$0.9710 / $0.9800 Order Now
DISTI # CHM-6-27-90-36-AA00-F2-3
EBV Elektronik LED Uni-Color White 500lm 2700K Chip LED 2-Pin SMD Tray (Alt: CHM-6-27-90-36-AA00-F2-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for CHM-6-27-90-36-AA00-F2-3 by Luminus Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHM-6-27-90-36-AA00-F2-3 by Luminus Devices

CHM-6-27-90-36-AA00-F2-3
Luminus Devices
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
LUMINUS DEVICES INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Factory Lead Time
6 Weeks
Additional Feature
UL RECOGNIZED
Color
WARM WHITE
Forward Current-Max
1.28 A
Forward Voltage-Max
9.38 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Optoelectronic Device Type
COB
Overall Height
1.37 mm
Packing Method
TRAY
Shape
ROUND
Size
6.3 mm
Surface Mount
YES
Viewing Angle
120 deg
Want to compare parts?
  1. CHM-6-27-90-36-AA00-F2-3
    Luminus Devices
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHM-6-27-90-36-AA00-F2-3 by Luminus Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHM-6-27-90-36-AA00-F2-3 by Luminus Devices

Select Manufacturer
Which Manufacturer of CHM-6-27-90-36-AA00-F2-3 would you like to use for your alert(s)?
  • Please alert me when CHM-6-27-90-36-AA00-F2-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHM-6-27-90-36-AA00-F2-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHM-6-27-90-36-AA00-F2-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHM-6-27-90-36-AA00-F2-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHM-6-27-90-36-AA00-F2-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHM-6-27-90-36-AA00-F2-3 by Luminus Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: