Part Details for CHM-6-30-90-27-XH00-F2-3 by Luminus Devices
Overview of CHM-6-30-90-27-XH00-F2-3 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHM-6-30-90-27-XH00-F2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHM-6-30-90-27-XH00-F2-3-ND
|
DigiKey | LED COB CHM6 WARM WHT SQU 3000K Min Qty: 2400 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$1.8487 | Buy Now |
DISTI #
CHM-6-30-90-27-XH0
|
Avnet Americas | LED Uni-Color White 980lm 3000K Chip LED 2-Pin SMD Tray - Trays (Alt: CHM-6-30-90-27-XH0) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ | |
DISTI #
896-CHM6309027XH0F23
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, CHM-6 Series RoHS: Compliant | 0 |
|
$1.8300 / $1.8400 | Order Now |
DISTI #
CHM-6-30-90-27-XH0
|
Avnet Americas | LED Uni-Color White 980lm 3000K Chip LED 2-Pin SMD Tray - Trays (Alt: CHM-6-30-90-27-XH0) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ | |
DISTI #
CHM-6-30-90-27-XH00-F2-3
|
EBV Elektronik | LED Uni-Color White 980lm 3000K Chip LED 2-Pin SMD Tray (Alt: CHM-6-30-90-27-XH00-F2-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |