Part Details for CHM-6-30-90-36-BH40-F5-3 by Luminus Devices
Overview of CHM-6-30-90-36-BH40-F5-3 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHM-6-30-90-36-BH40-F5-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CHM-6-30-90-36-BH40-F5-3-ND
|
DigiKey | GENERATION 4 HIGH DENSITY PRODUC Min Qty: 400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0880 | Buy Now |
DISTI #
CHM-6-30-90-36-BH4
|
Avnet Americas | LED COB Warm White 3000K 750mA 2-Pin Screw Mount Tray - Trays (Alt: CHM-6-30-90-36-BH4) Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.1520 / $1.3770 | Buy Now |
DISTI #
896-HM6309036BH40F53
|
Mouser Electronics | High Power LEDs - White 3000K 90CRI RoHS: Compliant | 0 |
|
$1.6700 / $1.7100 | Order Now |
|
Future Electronics | COB Gen 4 CHM-6 (36V), 3000K 90CRI, 100lm/W, 1400lm, 13.5mm x 13.5mm, 6.3mm LES RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.6800 / $1.7700 | Buy Now |
DISTI #
CHM-6-30-90-36-BH40-F5-3
|
EBV Elektronik | LED COB Warm White 3000K 750mA 2-Pin Screw Mount Tray (Alt: CHM-6-30-90-36-BH40-F5-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |