Part Details for CHM-6-40-80-36-AA00-F2-2 by Luminus Devices
Overview of CHM-6-40-80-36-AA00-F2-2 by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAA00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m | |
CS-USBAA00000-005 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-005 Molded USB 2.0 Cable - Type A-A 5m |
Price & Stock for CHM-6-40-80-36-AA00-F2-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHM-6-40-80-36-AA00-F2-2-ND
|
DigiKey | LED COB CHM6 NEUT WHT RECT 4000K Min Qty: 2400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4790 | Buy Now |
DISTI #
CHM-6-40-80-36-AA0
|
Avnet Americas | LED Uni-Color White 730lm 4000K Chip LED 2-Pin SMD Tray - Trays (Alt: CHM-6-40-80-36-AA0) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ | |
DISTI #
896-CHM6408036F22
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, CHM-6 Series RoHS: Compliant | 0 |
|
$1.4500 / $1.4700 | Order Now |