Part Details for CHM-9-27-80-36-AC00-F2-2 by Luminus Devices
Overview of CHM-9-27-80-36-AC00-F2-2 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC00/BDA | Rochester Electronics LLC | 54AC00 - NAND Gate, AC Series, 4-Func, 2-Input, CMOS - Dual marked (M38510/75001BDA) | |
54AC00/QCA | Rochester Electronics LLC | 54AC00 - NAND Gate, AC Series, 4-Func, 2-Input, CMOS - Dual marked (5962-8754901CA) | |
54AC00/B2A | Rochester Electronics LLC | 54AC00 - NAND Gate, AC Series, 4-Func, 2-Input, CMOS - Dual marked (M38510/75001B2A) |
Price & Stock for CHM-9-27-80-36-AC00-F2-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHM-9-27-80-36-AC00-F2-2-ND
|
DigiKey | LED COB CHM9 WM WH SQUARE 2700K Min Qty: 2400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1946 | Buy Now |
DISTI #
CHM-9-27-80-36-AC0
|
Avnet Americas | LED Uni-Color White 1450lm 2700K Chip LED 2-Pin SMD Tray - Trays (Alt: CHM-9-27-80-36-AC0) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ | |
DISTI #
896-CHM9278036F22
|
Mouser Electronics | High Power LEDs - White White 2700 K 80-CRI, CHM-9 Series RoHS: Compliant | 0 |
|
$3.1900 | Order Now |
DISTI #
CHM-9-27-80-36-AC00-F2-2
|
EBV Elektronik | LED Uni-Color White 1450lm 2700K Chip LED 2-Pin SMD Tray (Alt: CHM-9-27-80-36-AC00-F2-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |