Part Details for CHM-9-27-90-18-AA10-F3-3 by Luminus Devices
Overview of CHM-9-27-90-18-AA10-F3-3 by Luminus Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U95T3AA100A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY | |
U95T3AA101A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY | |
98424-S52-20AA10LF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 20, 2mm (0.079in), Vertical |
Price & Stock for CHM-9-27-90-18-AA10-F3-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHM-9-27-90-18-AA10-F3-3-ND
|
DigiKey | LED COB CHM9 GEN2 WHT SQU 2700K Min Qty: 1800 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1753 | Buy Now |