There are no models available for this part yet.
Overview of CHM-9-27-95-18-AC10-F3-3 by Luminus Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AC10FSMA-AZ | Renesas Electronics Corporation | Triacs, MP-45, / | |
AC10FGM-AZ | Renesas Electronics Corporation | Triacs, TO-220AB, / | |
AC10DSMA-AZ | Renesas Electronics Corporation | Triacs, MP-45, / |
Price & Stock for CHM-9-27-95-18-AC10-F3-3 by Luminus Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CHM-9-27-95-18-AC10-F3-3-ND
|
DigiKey | LED COB CHM9 WM WH SQUARE 2700K Min Qty: 2400 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$2.2925 | Buy Now | |
DISTI #
CHM-9-27-95-18-AC1
|
Avnet Americas | CHM-9 - Trays (Alt: CHM-9-27-95-18-AC1) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.9840 / $2.3715 | Buy Now | |
DISTI #
896-CHM9279518C10F33
|
Mouser Electronics | High Power LEDs - White White 2700 K 95-CRI, CHM-9 Series RoHS: Compliant | 0 |
|
$2.2800 / $2.2900 | Order Now |